Part Details for 1IC1305000A67 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 1IC1305000A67 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1IC1305000A67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-1IC1305000A67-ND
|
DigiKey | ERSA I-CON PICO MK2 /115V USA Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$224.2500 / $235.5500 | Buy Now |
DISTI #
10234261
|
Techni-Tool, Inc. | Kurtz Ersa 1IC1305000A67 Soldering Station, Fully Equipped, i-CON PICO MK2, Tip'N'Turn Feature, 115V | 0 |
|
$276.0000 | Buy Now |
DISTI #
10234261
|
TestEquity LLC | Kurtz Ersa 1IC1305000A67 Soldering Station, Fully Equipped, i-CON PICO MK2, Tip'N'Turn Feature, 115V | 0 |
|
$276.0000 | Buy Now |