Part Details for 1KSMB160A by Littelfuse Inc
Overview of 1KSMB160A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9605
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB160A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
1KSMB160ACT-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5823 In Stock |
|
$0.1885 / $0.6500 | Buy Now |
DISTI #
576-1KSMB160A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 160V 1KW 5% BiDirectional RoHS: Compliant | 2982 |
|
$0.1880 / $0.6400 | Buy Now |
DISTI #
1KSMB160A
|
TTI | ESD Suppressors / TVS Diodes 160V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1820 / $0.2050 | Buy Now |
|
Chip1Cloud | TVS DIODE 136VWM 219VC SMD | 10000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 136V DO214AA (SMB) SMT T&R | 0 |
|
$0.3805 / $0.4376 | RFQ |
|
Perfect Parts Corporation | 11045 |
|
RFQ |
Part Details for 1KSMB160A
1KSMB160A CAD Models
1KSMB160A Part Data Attributes
|
1KSMB160A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB160A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB160A
This table gives cross-reference parts and alternative options found for 1KSMB160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMBJ160 | Trans Voltage Suppressor Diode, 1000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | 1KSMB160A vs 1KSMBJ160 |
1KSMB160 | Trans Voltage Suppressor Diode, 1000W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB160A vs 1KSMB160 |