Part Details for 1LN1-1-RH by Honeywell Sensing and Control
Overview of 1LN1-1-RH by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1LN1-1-RH
1LN1-1-RH CAD Models
1LN1-1-RH Part Data Attributes
|
1LN1-1-RH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LN1-1-RH
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.91mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.91 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 42.42 mm | |
Body Length or Diameter | 103.12 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 26.69 N | |
Pre-Travel-Max | 1.57 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |