Part Details for 1LS56 by Honeywell Sensing and Control
Overview of 1LS56 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1LS56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5926
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:0.11N-M, Product Range:Ls Series Rohs Compliant: Yes |Honeywell 1LS56 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.9300 / $395.6300 | Buy Now |
DISTI #
480-4074-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.1430 | Buy Now |
DISTI #
785-1LS56
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Side Rotary RoHS: Compliant | 0 |
|
$446.2900 / $490.6800 | Order Now |
DISTI #
70120013
|
RS | Limit Switch COMPACT Rotary ACTUATED ADJUSTABLE LENGTH Roller, LS Series | Honeywell 1LS56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.6800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, No Lever, Low Pretravel, Low Operating Torque, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
12 In Stock 25 On Order |
|
$311.3900 / $335.4700 | Buy Now |
DISTI #
70728736
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 11 |
|
$441.4079 | Buy Now |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side Rotary, No Lever, Low Pretravel, Low Operating Torque, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
12 In Stock 25 On Order |
|
$311.3900 / $335.4700 | Buy Now |
Part Details for 1LS56
1LS56 CAD Models
1LS56 Part Data Attributes
|
1LS56
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1LS56
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Steel Shaft Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STEEL SHAFT PLUNGER | |
Additional Feature | O.F. = 0.11 NM, P.T = 5 DEG, T.T = 35 DEG | |
Body Breadth | 39.88 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 68.58 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |