Part Details for 1M130Z A0G by Taiwan Semiconductor
Overview of 1M130Z A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1M130Z A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1M130ZA0G-ND
|
DigiKey | DIODE ZENER 130V 1W DO204AL Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1M130Z A0G
|
Avnet Americas | DO-204AL (DO-41), 1000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 1M130Z A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |
DISTI #
821-1M130ZA0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0862 | Buy Now |
DISTI #
1M130Z A0G
|
Avnet Americas | DO-204AL (DO-41), 1000MW, 5%, ZENER DIODE - Tape and Reel (Alt: 1M130Z A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |