Part Details for 1MD26-3560-00C-200 by 3M Interconnect
Overview of 1MD26-3560-00C-200 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 1MD26-3560-00C-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8753
|
Newark | Computer Cable, Shrunk Delta Ribbon-Sdr, 2M, Gray, Connector Type A:Mdr 26 Position Plug, Connector Type B:Sdr 26 Position Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Gray, Product Range:1Md26 Series Rohs Compliant: Yes |3M 1MD26-3560-00C-200 (Alternate Part Number: 00051111055045 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.8200 | Buy Now |
DISTI #
3M11924-ND
|
DigiKey | CABLE POCL SDR MDR 200CM GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
76 In Stock |
|
$165.2466 / $186.3700 | Buy Now |
DISTI #
517-1MD26356000C200
|
Mouser Electronics | D-Sub Cables 26P SDR-MDR STRT Std Cable 2m RoHS: Compliant | 9 |
|
$166.4800 / $186.3600 | Buy Now |
DISTI #
MMM7010293835
|
Heilind Electronics | 7010293835 JE150376042 ASSY POCL CA LINK BM | Americas - 0 in Stock |
|
$189.2545 / $195.2626 | Buy Now |
DISTI #
2360035
|
element14 Asia-Pacific | Connector Type A:MDR Plug, 26 Way RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$185.6133 / $195.8198 | Buy Now |
DISTI #
2360035
|
Farnell | CABLE ASSEMBLY, SDR/MDR, M-M, 2M, GREY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$184.9793 / $187.0373 | Buy Now |
Part Details for 1MD26-3560-00C-200
1MD26-3560-00C-200 CAD Models
1MD26-3560-00C-200 Part Data Attributes
|
1MD26-3560-00C-200
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1MD26-3560-00C-200
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |