Part Details for 1N1190A (ALTERNATE: VS-1N1190A) by Vishay Intertechnologies
Overview of 1N1190A (ALTERNATE: VS-1N1190A) by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N1190A (ALTERNATE: VS-1N1190A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078674
|
RS | Diode, Rectifier, Vr 600V, If 40A, Pkg DO-203AB (DO-5),Config Common Cathode, Vf 1.3V | Vishay PCS 1N1190A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 / $10.8900 | RFQ |