Part Details for 1N2252 by Semiconductors Inc
Overview of 1N2252 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N2252
1N2252 CAD Models
1N2252 Part Data Attributes
|
1N2252
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N2252
Semiconductors Inc
Rectifier Diode, 1 Element, 10A, 300V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |