Part Details for 1N2724 by Semicon Components Inc
Overview of 1N2724 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2724
1N2724 CAD Models
1N2724 Part Data Attributes
|
1N2724
Semicon Components Inc
Buy Now
|
Compare Parts:
1N2724
Semicon Components Inc
Rectifier Diode, 1 Element, 3A, 2400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.8 V | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Surface Mount | NO |