Part Details for 1N2816B by Microwave Semiconductor
Overview of 1N2816B by Microwave Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2816B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON ZENER DIODE Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3 RoHS: Not Compliant | Europe - 389 |
|
RFQ |