Part Details for 1N2819A by Microchip Technology Inc
Overview of 1N2819A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N2819A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0104
|
Newark | Voltage Regulator To-3 Rohs Compliant: Yes |Microchip 1N2819A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0700 / $82.2400 | Buy Now |
DISTI #
1N2819A-ND
|
DigiKey | DIODE ZENER 22V 50W TO204AD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2405 | Buy Now |
DISTI #
1N2819A
|
Avnet Americas | Diode Zener Single 22V 10% 50W 3-Pin(2+Tab) TO-3 - Bulk (Alt: 1N2819A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0700 / $88.5700 | Buy Now |
DISTI #
494-1N2819A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$88.5700 | Order Now |
DISTI #
1N2819A
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$88.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$81.0100 / $227.7400 | Buy Now | |
DISTI #
1N2819A
|
Avnet Americas | Diode Zener Single 22V 10% 50W 3-Pin(2+Tab) TO-3 - Bulk (Alt: 1N2819A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0700 / $88.5700 | Buy Now |
DISTI #
1N2819A
|
Avnet Americas | Diode Zener Single 22V 10% 50W 3-Pin(2+Tab) TO-3 - Bulk (Alt: 1N2819A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0700 / $88.5700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$77.1500 / $90.3700 | Buy Now |
|
Master Electronics | 0 |
|
$81.0100 / $227.7400 | Buy Now |
Part Details for 1N2819A
1N2819A CAD Models
1N2819A Part Data Attributes
|
1N2819A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2819A
Microchip Technology Inc
Zener Diode, 22V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 10% | |
Working Test Current | 570 mA |
Alternate Parts for 1N2819A
This table gives cross-reference parts and alternative options found for 1N2819A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2819A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2819A | 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2819A vs 1N2819A |
JANTXV1N2819A | Zener Diode, 22V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819A vs JANTXV1N2819A |
JANTX1N2819A | Zener Diode, 22V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819A vs JANTX1N2819A |
JAN1N2819A | Zener Diode, 22V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819A vs JAN1N2819A |
1N2819AE3 | Zener Diode, 22V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2819A vs 1N2819AE3 |