Datasheets
1N2994BR by:

Zener Diode

Part Details for 1N2994BR by New Jersey Semiconductor Products Inc

Overview of 1N2994BR by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N2994BR

Part # Distributor Description Stock Price Buy
Quest Components 45 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, REVERSE POLARITY, DO-203AA 810
  • 1 $12.8000
  • 261 $7.3600
  • 544 $6.7200
$6.7200 / $12.8000 Buy Now

Part Details for 1N2994BR

1N2994BR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N2994BR Part Data Attributes:

1N2994BR New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
1N2994BR New Jersey Semiconductor Products Inc Zener Diode
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description DO-4, 1 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-08-20
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Reference Voltage-Nom 45 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 55 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2994BR by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2994BR by New Jersey Semiconductor Products Inc

  • Please alert me when 1N2994BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N2994BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2994BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N2994BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2994BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2994BR by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: