Part Details for 1N3000B by Solid State Devices Inc (SSDI)
Overview of 1N3000B by Solid State Devices Inc (SSDI)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P4548
|
Newark | Zener Diode, 10W, 62V, Do-4, Zener Voltage Nom:62V, Power Dissipation:10W, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Solid State 1N3000B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.1900 | Buy Now |
DISTI #
1672863
|
element14 Asia-Pacific | ZENER DIODE, 10W, 62V, DO-4 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.7530 / $8.0373 | Buy Now |
DISTI #
1672863
|
Farnell | ZENER DIODE, 10W, 62V, DO-4 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 100 |
|
$6.5648 | Buy Now |
Part Details for 1N3000B
1N3000B CAD Models
1N3000B Part Data Attributes:
|
1N3000B
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N3000B
Solid State Devices Inc (SSDI)
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 47.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |