Part Details for 1N3044B by New Jersey Semiconductor Products Inc
Overview of 1N3044B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N3044B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 100 Volt, 5%, DO-41 | 4 |
|
$13.6233 / $14.5964 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 100 Volt, 5%, DO-41 | 307 |
|
$10.3500 / $18.0000 | Buy Now |
Part Details for 1N3044B
1N3044B CAD Models
1N3044B Part Data Attributes:
|
1N3044B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3044B
New Jersey Semiconductor Products Inc
Diode Zener Single 100V 5% 1W 2-Pin DO-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 100 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |