Part Details for 1N3154E3/TR by Microchip Technology Inc
Overview of 1N3154E3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3154E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0117
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N3154E3/TR Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6800 / $5.9100 | Buy Now |
DISTI #
150-1N3154E3/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 139 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9100 | Buy Now |
DISTI #
1N3154E3/TR
|
Avnet Americas | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3154E3/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.6800 / $6.3600 | Buy Now |
DISTI #
579-1N3154E3/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$5.9100 | Order Now |
DISTI #
1N3154E3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 139 Package Multiple: 1 | 0 |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4100 / $6.8900 | Buy Now | |
DISTI #
1N3154E3/TR
|
Avnet Americas | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3154E3/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.6800 / $6.3600 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5400 / $6.6800 | Buy Now |
|
Master Electronics | 0 |
|
$5.4100 / $6.8900 | Buy Now |
Part Details for 1N3154E3/TR
1N3154E3/TR CAD Models
1N3154E3/TR Part Data Attributes:
|
1N3154E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3154E3/TR
Microchip Technology Inc
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for 1N3154E3/TR
This table gives cross-reference parts and alternative options found for 1N3154E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3154E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3154TR | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3154E3/TR vs 1N3154TR |
1N3154E3/TR | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3154E3/TR vs 1N3154E3/TR |
1N3154E3TR | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N3154E3/TR vs 1N3154E3TR |