Part Details for 1N3157A/TR by Microchip Technology Inc
Overview of 1N3157A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3157A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0124
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N3157A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$39.8000 / $41.3900 | Buy Now |
DISTI #
150-1N3157A/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.3901 | Buy Now |
DISTI #
1N3157A/TR
|
Avnet Americas | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3157A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$39.8000 / $44.5700 | Buy Now |
DISTI #
579-1N3157A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$44.5700 | Order Now |
DISTI #
1N3157A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$44.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.5100 / $108.2200 | Buy Now | |
DISTI #
1N3157A/TR
|
Avnet Americas | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3157A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$39.8000 / $44.5700 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.8200 / $45.4700 | Buy Now |
|
Master Electronics | 0 |
|
$39.5100 / $108.2200 | Buy Now |
Part Details for 1N3157A/TR
1N3157A/TR CAD Models
1N3157A/TR Part Data Attributes:
|
1N3157A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3157A/TR
Microchip Technology Inc
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.084 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |