Part Details for 1N3296A by Solid State Devices Inc (SSDI)
Overview of 1N3296A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3296A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P4760
|
Newark | Standard Diode, 150A, 1.4Kv, Do-8, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:150A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Solid State 1N3296A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5500 | Buy Now |