Part Details for 1N3342B by New Jersey Semiconductor Products Inc
Overview of 1N3342B by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3342B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 110 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, STANDARD POLARITY, DO-203AB | 2172 |
|
$9.2400 / $17.6000 | Buy Now |
Part Details for 1N3342B
1N3342B CAD Models
1N3342B Part Data Attributes
|
1N3342B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3342B
New Jersey Semiconductor Products Inc
Diode Zener Single 110V 5% 50W 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 110 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 365 mA |