Part Details for 1N3645 by Micross Components
Overview of 1N3645 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3645
|
Avnet Americas | D MET 250MA STD 2KV - Bulk (Alt: 1N3645) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N3645
1N3645 CAD Models
1N3645 Part Data Attributes
|
1N3645
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N3645
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 0.26A, 2000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 14 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.26 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3645
This table gives cross-reference parts and alternative options found for 1N3645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | 1N3645 vs 1N3645 |
1N3645 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN | Microsemi Corporation | 1N3645 vs 1N3645 |
JANTX1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Micross Components | 1N3645 vs JANTX1N3645 |
JANTXV1N3645 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3645 vs JANTXV1N3645 |
JAN1N3645 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | 1N3645 vs JAN1N3645 |
SM20 | Rectifier Diode, 1 Element, 0.26A, 2000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN | Semtech Corporation | 1N3645 vs SM20 |
JANTX1N3645 | Rectifier Diode, 1 Element, 0.25A, 2000V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | 1N3645 vs JANTX1N3645 |