Part Details for 1N3828A-1 by Microchip Technology Inc
Overview of 1N3828A-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3828A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1056
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3828A-1 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.4000 | Buy Now |
DISTI #
1N3828A-1
|
Avnet Americas | Zener Diode 6.2V 1W 2-Pin DO-41 - Bulk (Alt: 1N3828A-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
1N3828A-1/TR
|
Avnet Americas | Zener Diode 6.2V 1W 2-Pin DO-41 - Tape and Reel (Alt: 1N3828A-1/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $5.9900 | Buy Now |
DISTI #
1N3828A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
410 Alternates Available |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | 410 Factory Stock |
|
$5.6900 / $8.3000 | Buy Now | |
DISTI #
1N3828A-1
|
Avnet Americas | Zener Diode 6.2V 1W 2-Pin DO-41 - Bulk (Alt: 1N3828A-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
1N3828A-1/TR
|
Avnet Americas | Zener Diode 6.2V 1W 2-Pin DO-41 - Tape and Reel (Alt: 1N3828A-1/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $5.9900 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 6.2V 1W DO204AL | 12 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0600 / $6.1000 | Buy Now |
|
Master Electronics | 410 Factory Stock |
|
$5.6900 / $8.3000 | Buy Now |
Part Details for 1N3828A-1
1N3828A-1 CAD Models
1N3828A-1 Part Data Attributes:
|
1N3828A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3828A-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for 1N3828A-1
This table gives cross-reference parts and alternative options found for 1N3828A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3828A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3828A-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N3828A-1 vs JANTX1N3828A-1 |
JAN1N3828A-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N3828A-1 vs JAN1N3828A-1 |