-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5981
|
Newark | Standard Diode, 1A, 200V, Do-204Al, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-204Alrohs Compliant: Yes |Vishay 1N4003-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4061 |
|
$0.0680 / $0.3060 | Buy Now |
DISTI #
60AC4025
|
Newark | Rectifier, Single, 1A, 200V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, rohs Compliant: Yes |Vishay 1N4003-E3/54 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2509 |
|
$0.0500 | Buy Now |
DISTI #
78K2099
|
Newark | Standard Diode, 1A, 200V, Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Vishay 1N4003-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0540 | Buy Now |
DISTI #
1N4003-E3/54
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4003-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 11000 |
|
$0.0322 | Buy Now |
DISTI #
1N4003-E3/54
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4003-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0361 | Buy Now |
DISTI #
1N4003-E3/54
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4003-E3/54) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
05R5981
|
Avnet Americas | Diode Rectifier 200V 1A 2-Pin DO-204AL T/R - Product that comes on tape, but is not reeled (Alt: 05R5981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 4061 Partner Stock |
|
$0.0790 / $0.3060 | Buy Now |
DISTI #
625-1N4003-E3/54
|
Mouser Electronics | Rectifiers Vr/200V Io/1A RoHS: Compliant | 28511 |
|
$0.0390 / $0.2800 | Buy Now |
|
Future Electronics | 1N4003 Series 200 V 1 A Through Hole Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0352 / $0.0388 | Buy Now |
|
Future Electronics | 1N4003 Series 200 V 1 A Through Hole Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0322 / $0.0358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4003-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4003-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4003-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003GHR1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4003-E3/54 vs 1N4003GHR1G |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4003-E3/54 vs 1N4935G |
UF102G_AY_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4003-E3/54 vs UF102G_AY_00001 |
1N4935-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4003-E3/54 vs 1N4935-LF |
1N4003G-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4003-E3/54 vs 1N4003G-T3 |
FR103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4003-E3/54 vs FR103 |
1SR35-200AVS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4003-E3/54 vs 1SR35-200AVS |
1N4003.TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4003-E3/54 vs 1N4003.TR |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | 1N4003-E3/54 vs 1N4003 |
1N4003GR1G | Rectifier Diode, | Taiwan Semiconductor | 1N4003-E3/54 vs 1N4003GR1G |