Part Details for 1N4109UR-1/TR by Microchip Technology Inc
Overview of 1N4109UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4109UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8030
|
Newark | 15 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4109UR-1/TR Min Qty: 237 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4500 | Buy Now |
DISTI #
150-1N4109UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 237 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
1N4109UR-1/TR
|
Avnet Americas | Zener Single 15V 500mW 2-Pin - Tape and Reel (Alt: 1N4109UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3100 / $3.7100 | Buy Now |
DISTI #
494-1N4109UR-1/TR
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
1N4109UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $4.0200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2300 / $3.9000 | Buy Now |
DISTI #
1N4109UR-1/TR
|
EBV Elektronik | Zener Single 15V 500mW 2-Pin (Alt: 1N4109UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.1600 / $4.0200 | Buy Now |
Part Details for 1N4109UR-1/TR
1N4109UR-1/TR CAD Models
1N4109UR-1/TR Part Data Attributes:
|
1N4109UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4109UR-1/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microchip | |
Diode Type | ZENER DIODE |