Part Details for 1N4112UR-1 by Microchip Technology Inc
Overview of 1N4112UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4112UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8048
|
Newark | 18 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4112UR-1 Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.3200 | Buy Now |
DISTI #
1N4112UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 249 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
1N4112UR-1
|
Avnet Americas | Diode Zener Single 18V 5% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N4112UR-1) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.5700 | Buy Now |
DISTI #
494-1N4112UR-1
|
Mouser Electronics | Zener Diodes 18 V Voltage Regulator RoHS: Not Compliant | 400 |
|
$3.3200 / $3.5700 | Buy Now |
DISTI #
V36:1790_09124658
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 | Americas - 149 |
|
$3.2270 / $3.5040 | Buy Now |
DISTI #
1N4112UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
60 Alternates Available |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | 60 Factory Stock |
|
$3.4900 / $5.5400 | Buy Now | |
DISTI #
78960726
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 149 |
|
$3.2270 / $3.5040 | Buy Now |
|
Ameya Holding Limited | 1N4112UR-1 Series 18 V 200 mA Glass Surface Mount Zener Diode - DO-213AA | 23 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.1100 / $3.7500 | Buy Now |
Part Details for 1N4112UR-1
1N4112UR-1 CAD Models
1N4112UR-1 Part Data Attributes:
|
1N4112UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4112UR-1
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4112UR-1
This table gives cross-reference parts and alternative options found for 1N4112UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4112UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4112UR-1 vs JAN1N4112UR-1 |
MLL4112E3-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4112UR-1 vs MLL4112E3-1 |
JANS1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4112UR-1 vs JANS1N4112UR-1 |
JANTX1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4112UR-1 vs JANTX1N4112UR-1 |
JANS1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | 1N4112UR-1 vs JANS1N4112UR-1 |
1N4112URE3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4112UR-1 vs 1N4112URE3 |
MLL4112E3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4112UR-1 vs MLL4112E3 |
JAN1N4112UR-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | 1N4112UR-1 vs JAN1N4112UR-1 |
MLL4112 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4112UR-1 vs MLL4112 |
1N4112UR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4112UR-1 vs 1N4112UR |