Part Details for 1N4148WSTR by SMC Diode Solutions
Overview of 1N4148WSTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WSTR-SMC
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, SOD323, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 63500 |
|
$0.0130 / $0.0342 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 75V 300MA SOD323 | 51000 |
|
RFQ |