Part Details for 1N4154/TR by Microchip Technology Inc
Overview of 1N4154/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4154/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8196
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4154/TR Min Qty: 589 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
150-1N4154/TR-ND
|
DigiKey | DIODE GEN PURP 35V 200MA DO35 Min Qty: 589 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
1N4154/TR
|
Avnet Americas | Diode Small Signal Switching 35V 200mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4154/TR) RoHS: Not Compliant Min Qty: 589 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
494-1N4154/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$1.3900 / $1.5000 | Order Now |
DISTI #
1N4154/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $1.6200 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 233 Package Multiple: 1 | 0 |
|
$1.3400 / $1.6500 | Buy Now |
|
Master Electronics | 0 |
|
$1.2700 / $1.6200 | Buy Now |