Part Details for 1N442 by Brad Industrial Automation / Molex
Overview of 1N442 by Brad Industrial Automation / Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DIODE ZENER SINGLE 68V 5% 1.5W 2-PIN DO-41 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 1150 |
|
RFQ |