-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4961
|
Newark | Diode, Small Signal, 85V, 0.95A, Xdfn, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):95Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. 1N4448HLP-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.1220 / $0.3940 | Buy Now |
DISTI #
1N4448HLPDICT-ND
|
DigiKey | DIODE GEN PURP 80V 125MA 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
131857 In Stock |
|
$0.0745 / $0.3700 | Buy Now |
DISTI #
1N4448HLP-7
|
Avnet Americas | Diode Small Signal Switching 80V 95mA 2-Pin DFN T/R - Tape and Reel (Alt: 1N4448HLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 630008832000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
1N4448HLP-7
|
Avnet Americas | Diode Small Signal Switching 80V 95mA 2-Pin DFN T/R - Tape and Reel (Alt: 1N4448HLP-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
1N4448HLP-7
|
Avnet Americas | Diode Small Signal Switching 80V 95mA 2-Pin DFN T/R - Tape and Reel (Alt: 1N4448HLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 8832000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-1N4448HLP-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 125mA RoHS: Compliant | 10296 |
|
$0.0950 / $0.3700 | Buy Now |
|
Future Electronics | 1N4448HLP Series 80 V 250 mA Surface Mount Fast Switching Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 696000Reel |
|
$0.0932 / $0.1050 | Buy Now |
|
Future Electronics | 1N4448HLP Series 80 V 250 mA Surface Mount Fast Switching Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0932 / $0.1020 | Buy Now |
|
Bristol Electronics | 4266 |
|
RFQ | ||
|
Bristol Electronics | 1603 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy