-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9576
|
Newark | Diode, Ultrafast Recovery, 200Ma, 75V, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Onsemi 1N4454 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6760 |
|
$0.0130 / $0.1050 | Buy Now |
DISTI #
26AC5789
|
Newark | 75V 4.ons Compu Rohs Compliant: Yes |Onsemi 1N4454 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
1N4454-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
57205 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
1N4454
|
Avnet Americas | Diode Small Signal Switching 75V 0.4A 2-Pin DO-35 Bulk - Bulk (Alt: 1N4454) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4500 |
|
$0.0076 / $0.0090 | Buy Now |
DISTI #
512-1N4454
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Vr/75V Io/200mA BULK RoHS: Compliant | 28609 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V79:2366_17792378
|
Arrow Electronics | Rectifier Diode Small Signal Switching 75V 0.4A 4ns 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1935 | Americas - 1841 |
|
$0.0090 / $0.0926 | Buy Now |
|
Future Electronics | 1N4454 Series 1 A 50 V 500 mW High Conductance Ultra Fast Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 10000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.0076 / $0.0087 | Buy Now |
DISTI #
1N4454
|
Avnet Silica | Diode Small Signal Switching 75V 0.4A 2-Pin DO-35 Bulk (Alt: 1N4454) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 115000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4454
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4454
onsemi
High Conductance Ultra Fast Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 42 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454 vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454 vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454 vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | 1N4454 vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454 vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4454 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454 vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454 vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454 vs JAN1N4454 |