Part Details for 1N4478 by Microchip Technology Inc
Overview of 1N4478 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1148
|
Newark | 36 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4478 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $6.0300 | Buy Now |
DISTI #
1N4478MS-ND
|
DigiKey | DIODE ZENER Min Qty: 137 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
1N4478
|
Avnet Americas | Diode Zener Single 36V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4478) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $6.5000 | Buy Now |
DISTI #
494-1N4478
|
Mouser Electronics | Zener Diodes Voltage Regulator _ A-Body RoHS: Not Compliant | 0 |
|
$6.0300 / $6.5000 | Order Now |
DISTI #
1N4478
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
53 Alternates Available |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | 53 Factory Stock |
|
$6.3500 / $9.0800 | Buy Now | |
DISTI #
77301995
|
Verical | Diode Zener Single 36V 5% 1500mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 48 |
|
$12.4617 | Buy Now |
DISTI #
1N4478
|
Avnet Americas | Diode Zener Single 36V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4478) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $6.5000 | Buy Now |
DISTI #
1N4478
|
TME | Diode: Zener, 1.5W, 36V, 40mA, tape, DO41, single diode, Ir: 50nA Min Qty: 1 | 0 |
|
$10.6200 / $13.2900 | RFQ |
|
Ameya Holding Limited | DIODE ZENER 36V 1.5W AXIAL | 42 |
|
RFQ |
Part Details for 1N4478
1N4478 CAD Models
1N4478 Part Data Attributes:
|
1N4478
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4478
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N4478
This table gives cross-reference parts and alternative options found for 1N4478. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4478, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4478 vs JANTX1N4478 |
JANTX1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4478 vs JANTX1N4478 |
JANTXV1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4478 vs JANTXV1N4478 |
JAN1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4478 vs JAN1N4478 |
1N4478TR | Zener Diode, 36V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4478 vs 1N4478TR |
JANTXV1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4478 vs JANTXV1N4478 |
1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4478 vs 1N4478 |
1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4478 vs 1N4478 |
1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4478 vs 1N4478 |
JANTX1N4478 | Zener Diode, 36V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4478 vs JANTX1N4478 |