Part Details for 1N4551RB by Microchip Technology Inc
Overview of 1N4551RB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1N4551RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0341
|
Newark | Voltage Regulator Do-5 Rohs Compliant: Yes |Microchip 1N4551RB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6600 / $46.4500 | Buy Now |
DISTI #
1N4551RB-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4503 | Buy Now |
DISTI #
1N4551RB
|
Avnet Americas | Diode Zener Single 4.7V 5% 50W 1-Pin DO-5 Tray - Bulk (Alt: 1N4551RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6600 / $50.0200 | Buy Now |
DISTI #
494-1N4551RB
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$50.0200 | Order Now |
DISTI #
1N4551RB
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$50.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.3400 / $121.4500 | Buy Now | |
DISTI #
1N4551RB
|
Avnet Americas | Diode Zener Single 4.7V 5% 50W 1-Pin DO-5 Tray - Bulk (Alt: 1N4551RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6600 / $50.0200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$43.5600 / $51.0300 | Buy Now |
|
Master Electronics | 0 |
|
$44.3400 / $121.4500 | Buy Now |
Part Details for 1N4551RB
1N4551RB CAD Models
1N4551RB Part Data Attributes:
|
1N4551RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4551RB
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.12 Ω | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 2650 mA |
Alternate Parts for 1N4551RB
This table gives cross-reference parts and alternative options found for 1N4551RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4551RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4551RB | Zener Diode, 4.7V V(Z), 4.89%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4551RB vs JANTXV1N4551RB |
JANTX1N4551RB | Zener Diode, 4.7V V(Z), 4.89%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4551RB vs JANTX1N4551RB |
JAN1N4551RB | Zener Diode, 4.7V V(Z), 4.89%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4551RB vs JAN1N4551RB |