Part Details for 1N4620UR-1 by Microchip Technology Inc
Overview of 1N4620UR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4620UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8304
|
Newark | 3.3 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4620UR-1 Min Qty: 286 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7900 / $2.9000 | Buy Now |
DISTI #
1N4620UR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 286 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
1N4620UR-1/TR
|
Avnet Americas | 500 MW METALLURGICALLY BONDED GLASS SURF - Tape and Reel (Alt: 1N4620UR-1/TR) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9400 / $3.2900 | Buy Now |
DISTI #
1N4620UR-1
|
Avnet Americas | 500 MW METALLURGICALLY BONDED GLASS SURF - Bulk (Alt: 1N4620UR-1) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.1200 | Buy Now |
DISTI #
494-1N4620UR-1
|
Mouser Electronics | Zener Diodes 3.3 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.9000 / $3.1200 | Order Now |
DISTI #
1N4620UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $4.4300 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 112 Package Multiple: 1 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
1N4620UR-1
|
Avnet Silica | 500 MW METALLURGICALLY BONDED GLASS SURF (Alt: 1N4620UR-1) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4620UR-1
|
EBV Elektronik | 500 MW METALLURGICALLY BONDED GLASS SURF (Alt: 1N4620UR-1) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4620UR-1
1N4620UR-1 CAD Models
1N4620UR-1 Part Data Attributes:
|
1N4620UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4620UR-1
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1650 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4620UR-1
This table gives cross-reference parts and alternative options found for 1N4620UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4620UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4620UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4620UR-1 vs JANTXV1N4620UR-1 |
JAN1N4620UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4620UR-1 vs JAN1N4620UR-1 |
MLL4620TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4620UR-1 vs MLL4620TR |
JANS1N4620UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4620UR-1 vs JANS1N4620UR-1 |
MLL4620E3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4620UR-1 vs MLL4620E3 |
1N4620UR-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4620UR-1 vs 1N4620UR-1 |
1N4620URHR | Zener Diode | Digitron Semiconductors | 1N4620UR-1 vs 1N4620URHR |
1N4620UR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4620UR-1 vs 1N4620UR |
MLL4620-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4620UR-1 vs MLL4620-1 |
1N4620URTR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4620UR-1 vs 1N4620URTR |