Part Details for 1N4621-1 by Microchip Technology Inc
Overview of 1N4621-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4621-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8308
|
Newark | 3.6 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4621-1 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
1N4621-1-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO7 Min Qty: 360 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
1N4621-1
|
Avnet Americas | Diode Zener Single 3.6V 5% 480mW 2-Pin DO-35 - Bulk (Alt: 1N4621-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4600 | Buy Now |
DISTI #
1N4621-1/TR
|
Avnet Americas | Diode Zener Single 3.6V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4621-1/TR) RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $2.6200 | Buy Now |
DISTI #
494-1N4621-1
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
1N4621-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4100 / $3.5200 | Buy Now | |
DISTI #
1N4621-1/TR
|
Avnet Americas | Diode Zener Single 3.6V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4621-1/TR) RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $2.6200 | Buy Now |
DISTI #
1N4621-1
|
Avnet Americas | Diode Zener Single 3.6V 5% 480mW 2-Pin DO-35 - Bulk (Alt: 1N4621-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
Part Details for 1N4621-1
1N4621-1 CAD Models
1N4621-1 Part Data Attributes:
|
1N4621-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4621-1
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4621-1
This table gives cross-reference parts and alternative options found for 1N4621-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4621-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4621TR | Zener Diode, 3.6V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4621-1 vs 1N4621TR |
JAN1N4621-1 | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4621-1 vs JAN1N4621-1 |
MZ4621RA1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4621-1 vs MZ4621RA1 |
JAN1N4621 | 3.6V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | 1N4621-1 vs JAN1N4621 |
MZ4621RL | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4621-1 vs MZ4621RL |
JANTXV1N4621 | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | 1N4621-1 vs JANTXV1N4621 |
1N4621(DO35)E3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N4621-1 vs 1N4621(DO35)E3 |
JANTX1N4621-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4621-1 vs JANTX1N4621-1 |
1N4621TRLEADFREE | Zener Diode, 3.6V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4621-1 vs 1N4621TRLEADFREE |
1N4621 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4621-1 vs 1N4621 |