Part Details for 1N4732A G by Microchip Technology Inc
Overview of 1N4732A G by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4732A G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4732AG
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4732AG) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
494-1N4732AG
|
Mouser Electronics | Zener Diodes Zener Voltage Regulator Diode RoHS: Not Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
1N4732AG
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4732AG) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |