Part Details for 1N4732A-HT by Guangdong Hottech Industrrial Co
Overview of 1N4732A-HT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4732A-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | DIODE ZENER 1W 4.7V �5% DO41 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13256 |
|
$0.0266 | Buy Now |