Part Details for 1N4732A-T50A by onsemi
Overview of 1N4732A-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4732A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1513
|
Newark | Zener Diode, 4.7V, 1W, Do-41, Zener Voltage Nom:4.7V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4732A-T50A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
1N4732A-T50ACT-ND
|
DigiKey | DIODE ZENER 4.7V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5976 In Stock |
|
$0.0467 / $0.3900 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 354000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 354000 Factory Stock |
|
$0.0448 / $0.0534 | Buy Now |
DISTI #
512-1N4732AT50A
|
Mouser Electronics | Zener Diodes 4.7V 1W ZENER 5% RoHS: Compliant | 8672 |
|
$0.0460 / $0.3900 | Buy Now |
|
Rochester Electronics | 1N4732 - Zener 1W 5% 4.7 V (Fan-Fold) RoHS: Compliant Status: Active Min Qty: 1 | 11995 |
|
$0.0447 / $0.0526 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 354000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 354000 Factory Stock |
|
$0.0448 / $0.0534 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 354000 Factory Stock |
|
$0.0448 / $0.0534 | Buy Now |
DISTI #
1N4732A-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4732A-T50A) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 354000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
Part Details for 1N4732A-T50A
1N4732A-T50A CAD Models
1N4732A-T50A Part Data Attributes
|
1N4732A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4732A-T50A
onsemi
Zener 1W 5% 4.7 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for 1N4732A-T50A
This table gives cross-reference parts and alternative options found for 1N4732A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4732A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4732A-TP | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4732A-T50A vs 1N4732A-TP |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4732A-T50A vs 1N4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4732A-T50A vs 1N4732A |
1N4732A-G | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4732A-T50A vs 1N4732A-G |
TC1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4732A-T50A vs TC1N4732A |
1N4732A | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4732A-T50A vs 1N4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4732A-T50A vs 1N4732A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4732A-T50A vs 1N4732A |
1N4732A,113 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N4732A-T50A vs 1N4732A,113 |
1N4732A153 | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4732A-T50A vs 1N4732A153 |