-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 33 V, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7684
|
Newark | Zener Diode, 1W, 33V, Do-41, Zener Voltage Nom:33V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4752A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$0.0390 / $0.2930 | Buy Now |
DISTI #
26AC5816
|
Newark | 33V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4752A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
1N4752A-ND
|
DigiKey | DIODE ZENER 33V 1W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8674 In Stock |
|
$0.0321 / $0.2800 | Buy Now |
DISTI #
1N4752A
|
Avnet Americas | Diode Zener Single 33V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4752A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4752A
|
Avnet Americas | Diode Zener Single 33V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4752A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 15000 Factory Stock |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4752A
|
Mouser Electronics | Zener Diodes 33V 1W ZENER 5% RoHS: Compliant | 10181 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | 1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0304 / $0.0360 | Buy Now |
|
Future Electronics | 1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0304 / $0.0360 | Buy Now |
|
Future Electronics | 1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0304 / $0.0360 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4752A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4752A
onsemi
Zener 1W 5% 33 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
This table gives cross-reference parts and alternative options found for 1N4752A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4752A vs 1N4752A |
1N4752A-T3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4752A vs 1N4752A-T3 |
1N4752A | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N4752A vs 1N4752A |
1N4752B | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | Rectron Semiconductor | 1N4752A vs 1N4752B |
1N4752A-A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4752A vs 1N4752A-A |
1N4752A | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4752A vs 1N4752A |
1N4752ARL | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4752A vs 1N4752ARL |
1N4752A-TP | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752A vs 1N4752A-TP |
1N4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4752A vs 1N4752A |
MV1N4752AP | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4752A vs MV1N4752AP |