Part Details for 1N4752ABULK by EIC Semiconductor Inc
Overview of 1N4752ABULK by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4752ABULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N4752ABULK-ND
|
DigiKey | DIODE ZENER 33V 1W DO41 Min Qty: 1000 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1800 | Buy Now |