Part Details for 1N4753AG by Microchip Technology Inc
Overview of 1N4753AG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N4753AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0699
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4753AG Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now |
DISTI #
1N4753AG
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4753AG) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
579-1N4753AG
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
1N4753AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 302 Package Multiple: 1 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8600 / $4.1500 | Buy Now | |
DISTI #
1N4753AG
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4753AG) RoHS: Not Compliant Min Qty: 302 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.9200 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 119 Package Multiple: 1 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
|
Master Electronics | 0 |
|
$2.8600 / $4.1500 | Buy Now |
Part Details for 1N4753AG
1N4753AG CAD Models
1N4753AG Part Data Attributes:
|
1N4753AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4753AG
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N4753AG
This table gives cross-reference parts and alternative options found for 1N4753AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4753AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4753AG vs 1N4753A |
1N4753AGE3 | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4753AG vs 1N4753AGE3 |
1N4753B | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4753AG vs 1N4753B |
1N4753A | 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N4753AG vs 1N4753A |
MX1N4753APE3TR | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4753AG vs MX1N4753APE3TR |
1N4753A-G | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4753AG vs 1N4753A-G |
1N4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4753AG vs 1N4753A |
1N4753APE3/TR | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4753AG vs 1N4753APE3/TR |
1N4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4753AG vs 1N4753A |
1N4753AG | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | 1N4753AG vs 1N4753AG |