Part Details for 1N4755A-T50A by onsemi
Overview of 1N4755A-T50A by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4755A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1543
|
Newark | Zener Diode, 43V, 1W, Do-41, Zener Voltage Nom:43V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4755A-T50A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
1N4755A-T50ACT-ND
|
DigiKey | DIODE ZENER 43V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5000 In Stock |
|
$0.0474 / $0.4000 | Buy Now |
DISTI #
1N4755A-T50A
|
Avnet Americas | Diode Zener Single 43V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4755A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 27000 Factory Stock |
|
$0.0455 / $0.0543 | Buy Now |
DISTI #
1N4755A-T50A
|
Avnet Americas | Diode Zener Single 43V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4755A-T50A) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 27000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
512-1N4755A_T50A
|
Mouser Electronics | Zener Diodes 43V 1W Zener RoHS: Compliant | 6071 |
|
$0.0470 / $0.3900 | Buy Now |
DISTI #
V72:2272_06297288
|
Arrow Electronics | Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 11975 |
|
$0.0471 / $0.3393 | Buy Now |
DISTI #
V79:2366_17789612
|
Arrow Electronics | Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1538 | Americas - 8314 |
|
$0.0066 / $0.0156 | Buy Now |
DISTI #
66455058
|
Verical | Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41 Ammo Min Qty: 126 Package Multiple: 1 Date Code: 2147 | Americas - 11975 |
|
$0.0471 / $0.1001 | Buy Now |
DISTI #
26116549
|
Verical | Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41 Ammo Min Qty: 863 Package Multiple: 1 Date Code: 1538 | Americas - 8314 |
|
$0.0066 | Buy Now |
|
Rochester Electronics | 1N4755 - Zener Diode, 43V, 5%, 1W ' RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.0455 / $0.0535 | Buy Now |
Part Details for 1N4755A-T50A
1N4755A-T50A CAD Models
1N4755A-T50A Part Data Attributes:
|
1N4755A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4755A-T50A
onsemi
Zener 1W 5% 43 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |