Part Details for 1N4764A by DOWO
Overview of 1N4764A by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4764A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single 1W 100V DO-41 Zener Diodes ROHS | 7160 |
|
$0.0257 / $0.0481 | Buy Now |
Part Details for 1N4764A
1N4764A CAD Models
1N4764A Part Data Attributes
|
1N4764A
DOWO
Buy Now
|
Compare Parts:
1N4764A
DOWO
|
Samacsys Manufacturer | DOWO |