Part Details for 1N483A by Microchip Technology Inc
Overview of 1N483A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N483A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8953
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N483A Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $3.6500 | Buy Now |
DISTI #
1N483A-ND
|
DigiKey | DIODE RECT STD RECOVERY Min Qty: 225 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
1N483A
|
Avnet Americas | Diode Switching 70V 0.1A 2-Pin DO-7 - Bulk (Alt: 1N483A) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $3.9200 | Buy Now |
DISTI #
494-1N483A
|
Mouser Electronics | Rectifiers Signal or Computer Diode RoHS: Not Compliant | 117 |
|
$3.6500 / $3.9200 | Buy Now |
DISTI #
1N483A
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
754 Alternates Available |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 754 Factory Stock |
|
$3.8500 / $5.5500 | Buy Now |
|
Ameya Holding Limited | DIODE RECT STD RECOVERY | 125 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 88 Package Multiple: 1 | 0 |
|
$3.4300 / $4.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 754 Factory Stock |
|
$3.8500 / $5.5500 | Buy Now |
Part Details for 1N483A
1N483A CAD Models
1N483A Part Data Attributes
|
1N483A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N483A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N483A
This table gives cross-reference parts and alternative options found for 1N483A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N483A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N483A | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | 1N483A vs 1N483A |