-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Low Leakage Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9580
|
Newark | Small Signal Diode 200V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N485B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5874 |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
28AC6650
|
Newark | 200V Low Leakag Rohs Compliant: Yes |Onsemi 1N485B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
1N485B
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 2-Pin DO-35 Bulk - Bulk (Alt: 1N485B) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
58K9580
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 2-Pin DO-35 Bulk - Bulk (Alt: 58K9580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 5974 Partner Stock |
|
$0.0710 / $0.3560 | Buy Now |
DISTI #
512-1N485B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching General Purpose Low Leakage RoHS: Compliant | 13238 |
|
$0.0330 / $0.3100 | Buy Now |
|
Future Electronics | 1N485B Series 500 mW 200 V Max Reverse Voltage Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.0344 / $0.0394 | Buy Now |
|
Rochester Electronics | 1N483B - Rectifier Diode, 0.2A, 80V RoHS: Compliant Status: Active Min Qty: 1 | 90039 |
|
$0.0286 / $0.0337 | Buy Now |
DISTI #
1N485B
|
Avnet Silica | Diode Small Signal Switching 200V 0.2A 2-Pin DO-35 Bulk (Alt: 1N485B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.0220 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N485B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N485B
onsemi
General Purpose Low Leakage Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N485BTR | General Purpose Low Leakage Diode, 10000-REEL | onsemi | 1N485B vs 1N485BTR |
1N485BTR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485B vs 1N485BTR |
1N485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N485B vs 1N485B |
1N485BBKLEADFREE | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485B vs 1N485BBKLEADFREE |
1N485BBK | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485B vs 1N485BBK |
1N485BTR-RECU | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N485B vs 1N485BTR-RECU |
1N485B | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | 1N485B vs 1N485B |