Part Details for 1N4963US/TR by Microchip Technology Inc
Overview of 1N4963US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4963US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1384
|
Newark | 16 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4963US/TR Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.7300 | Buy Now |
DISTI #
150-1N4963US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 122 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7300 | Buy Now |
DISTI #
1N4963US/TR
|
Avnet Americas | Diode Zener Single 16V 5% 5W 2-Pin E-Case SMD T/R - Tape and Reel (Alt: 1N4963US/TR) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.4800 / $7.2500 | Buy Now |
DISTI #
494-1N4963US/TR
|
Mouser Electronics | Zener Diodes 16 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.7300 | Order Now |
DISTI #
1N4963US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 16 Volt ±5% - Glass - SMD - Tape&Reel | 0 |
|
$6.2600 / $7.8600 | Buy Now |
DISTI #
1N4963US/TR
|
Avnet Americas | Diode Zener Single 16V 5% 5W 2-Pin E-Case SMD T/R - Tape and Reel (Alt: 1N4963US/TR) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.4800 / $7.2500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.3200 / $7.6200 | Buy Now |
|
Master Electronics | 5W Zener Diode - 16 Volt ±5% - Glass - SMD - Tape&Reel | 0 |
|
$6.2600 / $7.8600 | Buy Now |
Part Details for 1N4963US/TR
1N4963US/TR CAD Models
1N4963US/TR Part Data Attributes:
|
1N4963US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4963US/TR
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |