Part Details for 1N4971JANTX/TR by Microchip Technology Inc
Overview of 1N4971JANTX/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4971JANTX/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4971/TR
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin E-Case Axial Thru-Hole T/R - Tape and Reel (Alt: JANTX1N4971/TR) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3900 / $6.0300 | Buy Now |
DISTI #
JANTX1N4971/TR
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin E-Case Axial Thru-Hole T/R - Tape and Reel (Alt: JANTX1N4971/TR) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.3900 / $6.0300 | Buy Now |