Part Details for 1N4980 by STMicroelectronics
Overview of 1N4980 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4980
1N4980 CAD Models
1N4980 Part Data Attributes
|
1N4980
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4980
STMicroelectronics
VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for 1N4980
This table gives cross-reference parts and alternative options found for 1N4980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4980 vs 1N4980 |
JANTXV1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4980 vs JANTXV1N4980 |
JANTXV1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4980 vs JANTXV1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4980 vs JAN1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4980 vs JAN1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4980 vs JAN1N4980 |
JANTX1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4980 vs JANTX1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4980 vs JAN1N4980 |
JANS1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4980 vs JANS1N4980 |
1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4980 vs 1N4980 |