Part Details for 1N5060 by Allied Electronic & Semiconductor Technology Inc
Overview of 1N5060 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5060
1N5060 CAD Models
1N5060 Part Data Attributes
|
1N5060
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5060
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 2A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM204L | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | 1N5060 vs FM204L |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | 1N5060 vs ES2D |
SEFMBF206 | Rectifier Diode, | Surge Components Inc | 1N5060 vs SEFMBF206 |
SEF204B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | 1N5060 vs SEF204B-C |
RS2GA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1N5060 vs RS2GA-T |
US2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | 1N5060 vs US2G |
ES2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | 1N5060 vs ES2G |
RS2GA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1N5060 vs RS2GA-TR3G |
ES2GFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | 1N5060 vs ES2GFS |
S2GBF | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1N5060 vs S2GBF |