There are no models available for this part yet.
Overview of 1N5060 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5060 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-1N5060CT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
613 In Stock |
|
$0.0164 / $0.1600 | Buy Now | |
DISTI #
637-1N5060
|
Mouser Electronics | Rectifiers Diode, DO-15, 400V, 2A RoHS: Compliant | 9995 |
|
$0.0240 / $0.1500 | Buy Now | |
Onlinecomponents.com | Diode - DO-15 - 400V - 2A RoHS: Compliant | 0 |
|
$0.0140 / $0.0226 | Buy Now | ||
DISTI #
78456833
|
Verical | Diode Switching 400V 2A 2-Pin DO-15 Ammo Min Qty: 2203 Package Multiple: 1 | Americas - 6365 |
|
$0.0223 / $0.0316 | Buy Now | |
DISTI #
78436673
|
Verical | Diode Switching 400V 2A 2-Pin DO-15 Ammo Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 4000 |
|
$0.0222 / $0.0293 | Buy Now | |
DISTI #
1N5060-DIO
|
TME | Diode: rectifying, THT, 400V, 2A, Ammo Pack, Ifsm: 50A, DO41, 1.5us Min Qty: 1 | 6365 |
|
$0.0181 / $0.2563 | Buy Now | |
DISTI #
C1S205800084782
|
Chip1Stop | Rectifiers Diodes | 4000 |
|
$0.0267 | Buy Now | |
DISTI #
C1S205800037465
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 6 |
|
$0.0246 | Buy Now |
CAD Models for 1N5060 by Diotec Semiconductor AG
Part Data Attributes for 1N5060 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-15
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
55 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR204GHR0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5060 vs FR204GHR0G |
FE2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | 1N5060 vs FE2G |
FR204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Surge Components Inc | 1N5060 vs FR204G |
FR204GHA0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | 1N5060 vs FR204GHA0G |
D2S4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Eupec Gmbh & Co Kg | 1N5060 vs D2S4 |
RL204G | Rectifier Diode, | Surge Components Inc | 1N5060 vs RL204G |
HER205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | 1N5060 vs HER205 |
BYW53P | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | 1N5060 vs BYW53P |
FR204GR0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | 1N5060 vs FR204GR0 |
FR204GB0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | 1N5060 vs FR204GB0G |
Related Parts for 1N5060
-
1N4002GRectifier Diodes
-
1N4616-1Zener Diodes
-
PEG124MF322AQFixed Capacitors
-
1N5651ATransient Suppressors
-
ZXMN7A11GTAPower Field-Effect Transistors
-
MK22FN1M0AVLQ12Microcontrollers
-
WR04W3R09FTLFixed Resistors
-
TPS23756PWPSwitching Regulator or Controllers
-
2N7002W-7-FSmall Signal Field-Effect Transistors