Part Details for 1N5060 by International Semiconductor Inc
Overview of 1N5060 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5060
1N5060 CAD Models
1N5060 Part Data Attributes
|
1N5060
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5060
International Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-204 | |
Package Description | HERMETIC SEALED, GLASS, DO-204AP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNOA-S | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N5060 vs GNOA-S |
BYS10-35-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35-M3/TR |
BYS10-35HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35HE3_A/I |
BYS10-35-E3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35-E3/TR3 |
10MQ040TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, D-64, 2 PIN | International Rectifier | 1N5060 vs 10MQ040TRPBF |
BYS10-35-E3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N5060 vs BYS10-35-E3 |
BYS10-35HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35HE3_A/H |
1N5060 | Rectifier Diode, 1 Element, 2A, 400V V(RRM), Silicon | Harris Semiconductor | 1N5060 vs 1N5060 |
BYS10-35HE3/TR3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N5060 vs BYS10-35HE3/TR3 |
BYS10-35HE3/TR | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N5060 vs BYS10-35HE3/TR |