Part Details for 1N5060 by SEMIKRON
Overview of 1N5060 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5060
1N5060 CAD Models
1N5060 Part Data Attributes
|
1N5060
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
1N5060
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF26G-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5060 vs SF26G-BP |
CR2-040BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Central Semiconductor Corp | 1N5060 vs CR2-040BK |
SF26G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | HY Electronic Corp | 1N5060 vs SF26G |
SF26G-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5060 vs SF26G-TP |
SF26G-TR0G | Rectifier Diode, | Taiwan Semiconductor | 1N5060 vs SF26G-TR0G |
SF26X0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | 1N5060 vs SF26X0G |
SF26G-TB0G | Rectifier Diode, | Taiwan Semiconductor | 1N5060 vs SF26G-TB0G |
SF24G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Secos Corporation | 1N5060 vs SF24G |
SF26-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5060 vs SF26-BP |
CR2-040TR | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Central Semiconductor Corp | 1N5060 vs CR2-040TR |