There are no models available for this part yet.
Overview of 1N5060 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5060 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for 1N5060 by Vishay Intertechnologies
Part Data Attributes for 1N5060 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED, PATENTED DEVICE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-204AP
|
JESD-30 Code
|
E-LALF-W2
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
4 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5060TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5060 vs 1N5060TR |
Related Parts for 1N5060
-
1N4002GRectifier Diodes
-
1N4616-1Zener Diodes
-
PEG124MF322AQFixed Capacitors
-
1N5651ATransient Suppressors
-
ZXMN7A11GTAPower Field-Effect Transistors
-
MK22FN1M0AVLQ12Microcontrollers
-
WR04W3R09FTLFixed Resistors
-
TPS23756PWPSwitching Regulator or Controllers
-
2N7002W-7-FSmall Signal Field-Effect Transistors